You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
ACS712ELCTR-20A-T
Current Sensor, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V
- Manufacturer:
- ALLEGRO MICROSYSTEMS ALLEGRO MICROSYSTEMS
- Manufacturer Part No:
- ACS712ELCTR-20A-T
- Newark Part No.:
- 31M3133
- Technical Datasheet:
- ACS712ELCTR-20A-T Datasheet
Product Overview
- Low-noise analogue signal path
- Device bandwidth is set via the new FILTER pin
- Small footprint, low-profile
- 1.2 mΩ internal conductor resistance
- Output voltage proportional to AC or DC currents
- 66 to 185 mV/A output sensitivity
- Factory-trimmed for accuracy
- Extremely stable output offset voltage
- Nearly zero magnetic hysteresis
- Ratio metric output from supply voltage
Applications
Automotive, Sensing & Instrumentation, Industrial, Power Management, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10mA
- :
- 80kHz
- :
- SOIC
- :
- 8Pins
- :
- 4.5V
- :
- 5.5V
- :
- -40°C
- :
- 85°C
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (6)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
No Longer Available
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)