You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ACS712ELCTR-20A-T

Current Sensor, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V

ACS712ELCTR-20A-T - Current Sensor, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V
ACS712ELCTR-20A-T - Current Sensor, 10 mA, 80 kHz, SOIC, 8 Pins, 4.5 V, 5.5 V
Video
Video
Video

The actual product may differ from image shown

Manufacturer Part No:
ACS712ELCTR-20A-T
Newark Part No.:
12X9018
See all Technical Docs

Product Overview

The ACS712 provides economical and precise solutions for AC or DC current sensing in industrial, automotive, commercial, and communications systems. The device package allows for easy implementation by the customer. The device consists of a precise, low-offset, linear Hall sensor circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field which is sensed by the integrated Hall IC and converted into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized BiCMOS Hall IC, which is programmed for accuracy after packaging.
  • Low-noise analogue signal path
  • Device bandwidth is set via the new FILTER pin
  • Small footprint, low-profile
  • Solder Tabs
  • Vacuum Caps
  • Embossed Tape Packaging
  • Factory-trimmed for accuracy
  • Extremely stable output offset voltage
  • Nearly zero magnetic hysteresis
  • Ratio metric output from supply voltage

Applications

Automotive, Sensing & Instrumentation, Industrial, Power Management, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mA

:
80kHz

:
SOIC

:
8Pins

:
4.5V

:
5.5V

:
-40°C

:
85°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$2.21

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price Your Price
 
 
1+ $2.21
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange