You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A1120LUA-T - 

Hall Effect Switch, Unipolar Switch, Switch, 3 V, 24 V, SIP

A1120LUA-T - Hall Effect Switch, Unipolar Switch, Switch, 3 V, 24 V, SIP

The actual product may differ from image shown

Manufacturer Part No:
A1120LUA-T
Newark Part No.:
57P7560
Technical Datasheet:
A1120LUA-T   Datasheet
See all Technical Docs

Product Overview

The A1120LUA-T is a chopper stabilized precision hall effect unipolar switch in 3 pin SIP package. It is extremely temperature stable and stress resistant sensor IC and especially suited for operation over extended temperature ranges to 150°C. Superior high temperature performance is made possible through dynamic offset cancellation which reduces residual offset voltage which is normally caused by device overmoulding, temperature dependencies and thermal stress. The A1120 includes voltage regulator, hall voltage generator, small signal amplifier, chopper stabilization, schmitt trigger and short circuit protected open drain output to sink up to 25mA on a single silicon chip. An on-board regulator permits operation with supply voltages of 3V to 24V. A south pole of sufficient strength turns the output on and removal of magnetic field turns the output off.
  • Automotive grade AEC-Q100 qualified
  • Unipolar switchpoints
  • Chopping frequency (fc) of 800KHz
  • Operate point (BOP) of 35G, release point (BRP) of 25G and hysteresis (BHYS) of 10G
  • Resistant to physical stress, superior temperature stability
  • Output in south (positive) magnetic field is ON (logic low)
  • Output short circuit protection and reverse battery protection
  • Operation from unregulated supply
  • Solid state reliability
  • Operating ambient temperature range from -40°C to 150°C

Applications

Sensing & Instrumentation, Automotive

Product Information


:
Switch

:
-

:
-

:
3V

:
24V

:
SIP

:
3 Pin

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for A1120LUA-T

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ALLEGRO MICROSYSTEMS

Hall Effect Switch, Unipolar Switch, Switch, 3 V, 24 V, SIP

     

Each

1+ $1.14   10+ $0.98   100+ $0.753   500+ $0.665   1000+ $0.579   2500+ $0.47   10000+ $0.455   More Pricing...

Restricted Item Add
     

Each

1+ $1.14   10+ $0.98   100+ $0.753   500+ $0.665   1000+ $0.579   2500+ $0.47   10000+ $0.455   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

672 In stock

672 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/8/20

$0.446

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.66
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.30
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.88
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.74
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.66
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ $0.63
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.60
$0.446
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.