Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTSPD11CGPC004
Newark Part No.16M2496
Product RangeTSP Series
Also Known As1571990-1
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.860 |
Price for:Each
Minimum: 250
Multiple: 25
$2,215.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoTSPD11CGPC004
Newark Part No.16M2496
Product RangeTSP Series
Also Known As1571990-1
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeTSP Series
Contact ConfigurationSPST-NO
Contact Voltage AC Nom20V
Contact Voltage DC Nom20V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Voltage VAC20V
Contact Voltage VDC20V
Switch MountingThrough Hole, Right Angle
Switch TerminalsPC Pin
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Contact Voltage DC Nom
20V
Pushbutton Actuator Style
Round Plunger
Contact Voltage VAC
20V
Switch Mounting
Through Hole, Right Angle
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jan-2020)
Product Range
TSP Series
Contact Voltage AC Nom
20V
Switch Operation
Off-(On)
Actuator / Cap Colour
Black
Contact Voltage VDC
20V
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Technical Docs (2)
Alternatives for TSPD11CGPC004
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate