Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJGH0UG200NCHPMRTR
Newark Part No.64AC9439
Product RangeJJG Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.794 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$2,382.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALCOSWITCH - TE CONNECTIVITY
Manufacturer Part NoJJGH0UG200NCHPMRTR
Newark Part No.64AC9439
Product RangeJJG Series
Technical Datasheet
Product RangeJJG Series
Contact ConfigurationSPST-NC
Switch TerminalsSMD
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height2mm
External Width4mm
External Depth5.7mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
JJG Series
Switch Terminals
SMD
Contact Voltage DC Nom
12V
External Width
4mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NC
Contact Current Max
100mA
External Height
2mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability