JJFV0UG380NOPMRTR

DETECTOR SWITCH, SPST-NO, 5VDC, SMD

Image is for illustrative purposes only. Please refer to product description.
ALCOSWITCH - TE CONNECTIVITY JJFV0UG380NOPMRTR
Manufacturer Part NoJJFV0UG380NOPMRTR
Newark Part No.69AC5977
Product RangeJJF Series
Packaging Options
2 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.961
25+$0.929
50+$0.897
100+$0.858
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part NoJJFV0UG380NOPMRTR
Newark Part No.69AC5977
Product RangeJJF Series
Product RangeJJF Series
Contact ConfigurationSPST-NO
Switch TerminalsSMD
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width3.8mm
External Depth4.7mm
SVHCTo Be Advised

Technical Specifications

Product Range

JJF Series

Switch Terminals

SMD

Contact Voltage DC Nom

5V

External Width

3.8mm

SVHC

To Be Advised

Contact Configuration

SPST-NO

Contact Current Max

1mA

External Height

2.3mm

External Depth

4.7mm

Alternatives for JJFV0UG380NOPMRTR

1 Product Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate