You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A207J51ZQ0004 - 

Rocker Switch, On-Off-(On), DPST, Non Illuminated, Panel Mount, Black, A Series

A207J51ZQ0004 - Rocker Switch, On-Off-(On), DPST, Non Illuminated, Panel Mount, Black, A Series

The actual product may differ from image shown

Manufacturer Part No:
A207J51ZQ0004
Newark Part No.:
88M3394
Product Range
A Series
Technical Datasheet:
A207J51ZQ0004   Datasheet
See all Technical Docs

Product Information

:
On-Off-(On)
:
DPST
:
Non Illuminated
:
Panel Mount
:
Black
:
A Series
:
5A
:
250V
:
28V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GEMINI A series Rocker Switch offers one and two poles with multi-circuit configurations, including momentary function, locking toggle to avoid unwanted switching as well as bat and flat toggles in different lengths. Terminals are epoxy sealed to prevent the entry of flux, solvent and other contaminants. It is available with solder lug, PC, wire wrap, vertical, bracketed and angle-mount PC terminal choices. It offers engineers many different combinations of toggle or rocker switches for their applications.
  • Multiple actuator colours available
  • G and Q contacts UL recognition
  • AE meets IP67 requirements

Applications

Audio, Medical, Sensing & Instrumentation, Communications & Networking, Lighting, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$6.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $6.82
 
10+ $6.38
 
25+ $5.96
 
50+ $5.82
 
100+ $5.64
 
250+ $5.24
 
500+ $4.84