You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KP-100 - 

DIGITAL KEYPAD, INDOOR, 8 DIGIT, 24V

KP-100 - DIGITAL KEYPAD, INDOOR, 8 DIGIT, 24V

The actual product may differ from image shown

Manufacturer Part No:
KP-100
Newark Part No.:
80R3647

Product Information

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Designed For Indoor Use Fully Programmable From The Keypad 100 User Codes With Code Lengths From 4 To 8 Digits Keys Are Back Lit For Visibility In Dark Areas Keys Are Hard Plastic With Audible And Visual Key Press Feedback 5 Ampere Relay Contacts Built-In Tamper Switch Built-In Buzzer Request To Exit Input Red, Yellow And Green LEDs Indicate The Condition Of The Keypad Operates On 12 Or 24 Volts Ac Or Dc 302 Stainless Steel Single Gang Wallplate Complete With Back Box For Surface Mounting Lifetime Limited Warranty
  • Designed For Indoor Use
  • Fully Programmable From The Keypad
  • 100 User Codes With Code Lengths From 4 To 8 Digits
  • Keys Are Back Lit For Visibility In Dark Areas
  • Keys Are Hard Plastic With Audible And Visual Key Press Feedback
  • 5 Ampere Relay Contacts
  • Built-In Tamper Switch
  • Built-In Buzzer
  • Request To Exit Input
  • Red, Yellow And Green LEDs Indicate The Condition Of The Keypad
  • Operates On 12 Or 24 Volts Ac Or Dc
  • 302 Stainless Steel Single Gang Wallplate
  • Complete With Back Box For Surface Mounting
  • Lifetime Limited Warranty

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

1 in stock for same day shipping
$64.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $64.49