AMA12EU2-050200Y

AC/DC Power Supply, ITE, 1 Output, 10 W, 5 V, 2 A

Image is for illustrative purposes only. Please refer to product description.
AIMTEC AMA12EU2-050200Y
ManufacturerAIMTEC
Manufacturer Part NoAMA12EU2-050200Y
Newark Part No.27AK4619
Product RangeAMA12-Y Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
QuantityPrice
1+$11.360
500+$8.630
1000+$7.820
Price for:Each
Minimum: 100
Multiple: 100
$1,136.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerAIMTEC
Manufacturer Part NoAMA12EU2-050200Y
Newark Part No.27AK4619
Product RangeAMA12-Y Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 15V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorUSB Type C
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeAMA12-Y Series
Plug TypeEU
SVHCNo SVHC (25-Jun-2025)

Product Overview

AMA12EU2-050200Y is an AMA12-Y series small industrial grade wall mount adapter. Offering a commercial input voltage range of 90-264VAC and an output power of 12W, this adapter will offer many benefits to powering your system such as low power consumption, high efficiency (complies with DoE level VI) and meeting IEC/EN/UL 62368-1, FCC, Class B, CISPR22, Class B. It also features an isolation of 3000VAC for improved reliability and system safety and comes standard with output short circuit protection (OSCP) and output over-current protection (OCP).

  • Input voltage range from 90 to 264VAC, output voltage is 5VDC
  • Maximum output current is 2A, efficiency is 79%
  • Low ripple & noise, 200mV(p-p), max
  • Regulated output
  • Operating temperature range: 0°C to 40°C
  • Dimensions (L x W x H) is 2.74 x 1.20 x 3.33inch

Technical Specifications

Power Supply Applications

ITE

Output Power Max

10W

Output Current - Output 1

2A

Output Current - Output 2

-

Output Voltage - Output 3

-

Power Supply Output Type

Fixed

Product Range

AMA12-Y Series

SVHC

No SVHC (25-Jun-2025)

No. of Outputs

1 Output

Output Voltage - Output 1

5V

Output Voltage - Output 2

-

Output Connector

USB Type C

Output Current - Output 3

-

Input Voltage VAC

90V AC to 264V AC

Plug Type

EU

Technical Docs (1)

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate