You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TGR2050 - 

RF Signal Generator, RF, 2 GHz, 1 Channel, TGR Series, AM, FM, Phase, 3 Years

The actual product may differ from image shown

Manufacturer Part No:
TGR2050
Newark Part No.:
06X3423
Product Range
TGR Series
Technical Datasheet:
TGR2050   Datasheet
See all Technical Docs

Product Information

:
RF
:
2GHz
:
1 Channel
:
TGR Series
:
AM, FM, Phase
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TGR2050 covers from 150kHz up to 2GHz and incorporates AM, FM and Phase modulation (internal and external). The wide frequency range and comprehensive modulation capabilities make it suitable for most tasks within the 2GHz spectrum.
  • Setability of 10Hz in up to 2GHz
  • Accuracy better than 1 ppm over 15°C to 30°C
  • Ageing better than 1 ppm over one year
  • External frequency locking
  • Low phase noise and low leakage
  • Amplitude range of -127dBm to +7dBm
  • Amplitude entry in dBm or μV / mV
  • Amplitude setability of 0.1dBm or 0.01μV
  • FM, Phase and AM modulation
  • Direct numeric entry or rotary control with user settable frequency/amplitude increments
  • Non-volatile storage for 9 generator set-ups
  • Full remote control via RS-232 or GPIB
  • Unmatched price/performance ratio

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 4/27/20

$3,739.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,739.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.