You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TGF4242 - 

Function Generator, Arbitrary, 2 Channel, 240 MHz, TGF4000 Series

TGF4242 - Function Generator, Arbitrary, 2 Channel, 240 MHz, TGF4000 Series
TGF4242 - Function Generator, Arbitrary, 2 Channel, 240 MHz, TGF4000 Series
TGF4242 - Function Generator, Arbitrary, 2 Channel, 240 MHz, TGF4000 Series

The actual product may differ from image shown

Manufacturer Part No:
TGF4242
Newark Part No.:
83AC7337
Product Range
TGF4000 Series
Technical Datasheet:
TGF4242   Datasheet
See all Technical Docs

Product Information


:
Arbitrary, Function, Pulse

:
2 Channel

:
TGF4000 Series

:
240MHz

:
AM, ASK, BPSK, FM, FSK, PM, PWM, SUM

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

TGF4000 series is the latest function/arbitrary generator series from Aim-TTi offering class-leading performance. A frequency capability of up to 240MHz is combined with two identical full performance channels that can operate as independent generators or in coupled or tracking modes. Precise channel to channel phase control with a resolution of 0.001deg is provided. PC based arbitrary waveform generation and editing software is also provided.
  • 15 digits or 1µHz resolution
  • Outputs up to 10V pk-pk into 50R (20V pk-pk EMF) for frequencies up to 80MHz
  • Wideband noise generator high resolution pulse generator
  • Arbitrary waveforms up to 16bits at 800MSa/s
  • Comprehensive internal/external digital and analogue modulations
  • Harmonics generation upto 16th harmonic
  • Two identical channels with phase control, coupling and tracking
  • USB and LXI compliant LAN interfaces, plus optional GPIB interface

Applications

Test & Measurement

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

3 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/13/20

$1,675.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,675.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.