You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

TGA1242 - 

Function Generator, Arbitrary / Pulse, 2 Channel, 16 MHz, TGA1240 Series

TGA1242 - Function Generator, Arbitrary / Pulse, 2 Channel, 16 MHz, TGA1240 Series

The actual product may differ from image shown

Manufacturer Part No:
TGA1242
Newark Part No.:
05X0061
Product Range
TGA1240 Series
Technical Datasheet:
TGA1242   Datasheet
See all Technical Docs

Product Information

:
Arbitrary, Function, Pulse
:
2 Channel
:
TGA1240 Series
:
16MHz
:
AM
:
3 Years
:
US
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The TGA1240 series are highly sophisticated 12-bit arbitrary generators capable of recreating virtually any waveform. True variable clock architecture is used with clock speeds between 0.1Hz and 40MHz. This architecture avoids the clock jitter associated with DDS arbitrary generators and permits waveform linking, looping and sequencing. Waveforms may be defined with up to 4096 vertical points and from 4 to 65,536 horizontal points. Arbitrary waveforms may be replayed at a specified waveform frequency, period or sample rate. Up to 100 user-defined waveforms can be stored within the instrument's 256K of non-volatile memory.
  • 2 waveform channels, independent or linked
  • 40MS/s 12-bit arbitrary waveform capability
  • 65,536 point waveform memory per channel
  • Complex waveform sequencing and looping capability
  • Waveform creation/editing tools built-in; sophisticated external Windows based software included
  • Inter-channel triggering, summing and phase control
  • Multiple generators can be easily phase locked

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/4/20

$3,339.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3,339.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.