You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

QPX750SP

Bench Power Supply, Adjustable, 1 Output, 0 V to 80 V, 0 A to 50 A

AIM-TTI INSTRUMENTS QPX750SP
×
×

The actual product may differ from image shown

Manufacturer Part No:
QPX750SP
Newark Part No.:
24AJ5491
Product Range
QPX Series
Technical Datasheet:
QPX750SP   Datasheet
See all Technical Docs

Product Range Selector (QPX Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
1 Output

:
0V

:
80V

:
10mA

:
50A

:
750W

:
110V

:
240V

:
3 Years

:
QPX Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The QPX750SP is a 750W DC power supply that offers users a level of flexibility that cannot be achieved with conventional laboratory power supplies. Provides a very wide range of voltage/current combinations. The product is suitable for both bench top and system applications and has analogue remote control. Digital interfaces include USB, GPIB and LXI compliant LAN (Ethernet).
  • Wide range of voltage/current combinations
  • Up to 80V and up to 50A within the same power envelope
  • Low output ripple and noise of <3mV rms at full power
  • High setting resolution of 1mV
  • Analogue control interfaces for voltage and current
  • Bench or rack mounting, front and rear terminals
  • LAN (LXI), USB, GPIB interfaces

Footnotes

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration.
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 2/8/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

$1,526.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,526.15
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,456.44
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1,410.43
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1,356.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1,330.55
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --