You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

IPROBER 520 - 

Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes

IPROBER 520 - Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes
IPROBER 520 - Current Probe, BNC Plug, Probe Tip, 20 A, 10 mA, AIM-TTI Oscilloscopes

The actual product may differ from image shown

Manufacturer Part No:
IPROBER 520
Newark Part No.:
04X9921
Technical Datasheet:
IPROBER 520   Datasheet
See all Technical Docs

Product Information

:
BNC Plug
:
Probe Tip
:
20A
:
10mA
:
AIM-TTI Oscilloscopes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Aim I-prober 520 is a unique current measurement device. Measurement of current normally requires it to be passed through a closed magnetic loop, typically using a split clamp device. Whereas this is suitable for individual wires, it is of no use for measuring current in PCB tracks. The I-Prober 520 uses positional H-field measurement. By placing the insulated tip of the probe onto a PCB track, the current flowing in the track can be observed and measured. The I-Prober 520 is supplied with a clip-on toroid assembly which converts it into a closed magnetic circuit probe for measuring current within a wire.
  • Current measurement from isolated probing of conductor
  • Dynamic range of 10mA to 20A peak to peak
  • Wide bandwidth of DC to 5MHz
  • Low noise equivalent to less than 6mA rms
  • Safety rated to 300V Cat II
  • Suitable for connection to any oscilloscope
  • High accuracy general purpose H-field probe
  • Convertible into "closed magnetic circuit" current probe

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

1 in stock for same day shipping
 
Check Stock & Lead Times

3 Further stock expected to ship on 5/20/19
2 Further stock expected to ship on 6/4/19

More stock available week commencing 6/24/19

$795.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $795.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note