You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

GPDN - 

Power Relay, 4PDT, 125 VDC, 10 A, AGASTAT GP Series, Socket, Non Latching

GPDN - Power Relay, 4PDT, 125 VDC, 10 A, AGASTAT GP Series, Socket, Non Latching

The actual product may differ from image shown

Manufacturer Part No:
GPDN
Newark Part No.:
50B3424
Product Range
AGASTAT GP Series
Technical Datasheet:
GPDN   Datasheet
See all Technical Docs

Product Information

:
4PDT
:
125VDC
:
10A
:
AGASTAT GP Series
:
Socket
:
Non Latching
:
-
:
Quick Connect
:
-
:
Silver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The AGASTAT GP series 10A Control Relay with non-latching, latching and timing versions. AGASTAT control relay is operated by a moving core electromagnet whose main gap is at the centre of the coil. The coil provides a low mean turn length and also assists heat dissipation. Since the maximum travel of the electromagnet does not provide optimum contacts movement, an ingenious amplifying device has been designed. When the centre of the W is moved vertically the lower extremities move closer to each other as can be seen in the illustration. The centre of the W mechanism is connected to the moving core of the electromagnet and the two lower points are connected to the moving contacts. Two of these mechanisms are placed side-by-side to actuate the four contacts sets of the relay. These arms act as return springs for their corresponding contacts. The plastic dust cover has two windows to facilitate cooling and also to allow direct mounting of the relay.
  • Occupies very small panel space
  • May be mounted singly, in continuous rows or in groups
  • Available with screw terminal moulded socket
  • 4 SPDT contacts

Applications

Industrial, Clock & Timing

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

16 in stock for same day shipping
$205.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $337.06
$205.68
 
3+ $331.44
$205.68
 
5+ $325.82
$205.68
 
10+ $314.60
$205.68
 
25+ $303.38
$205.68