Print Page
NE2509-06-ROHS
Ribbon Cable, D Sub Plug, D Sub Receptacle, 9 Positions, 6 ", 152 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerAESCO
Manufacturer Part NoNE2509-06-ROHS
Newark Part No.05M6814
Technical Datasheet
No. of Positions9Positions
Cable Length - Imperial6"
Cable Length - Metric152mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Product Overview
The NE2509-06-ROHS is a 6-inch 9-way AMP AMPLIMITE® Ribbon Cable with DB-9 male to DB-9 female connector, RoHS complaint. This flat ribbon cable has 28AWG tinned copper, 7/36 stranded conductors on 0.05-inch centers.
- Black thermoplastic housing and recessed cover, rated UL94V-0
- Phosphor bronze contacts
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Positions
9Positions
Cable Length - Metric
152mm
Product Range
-
SVHC
To Be Advised
Cable Length - Imperial
6"
Connector Pitch
-
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate