You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3470L24-61P - 

Circular Connector, MIL-DTL-5015 Series III, Wall Mount Receptacle, 61 Contacts, Crimp Pin, Bayonet

MS3470L24-61P - Circular Connector, MIL-DTL-5015 Series III, Wall Mount Receptacle, 61 Contacts, Crimp Pin, Bayonet

The actual product may differ from image shown

Manufacturer Part No:
MS3470L24-61P
Newark Part No.:
98Y5222
Product Range
MIL-DTL-26482 Series II
Technical Datasheet:
MS3470L24-61P   Datasheet
See all Technical Docs

Product Overview

The MS3470L24-61P from Aero Electric is MIL-DTL-26482 Series II narrow flange receptacle with 61 contacts. MIL-DTL-26482 Series II bayonet coupling, rear removable crimp contact connectors are designed as an upgrade to MIL-DTL-26482 series 1. Series II connectors are intermountable and interchangeable with both solder and front release crimp series I. They are also identical to the inactivated MIL-DTL- 83723 Series I connectors. MIL-DTL-26482 Series II connectors are available in different shell materials and finishes. They are designed to withstand extreme shock, exposure and vibration.
  • High reliability, moisture, corrosion and fluid resistant
  • Shell to shell conductivity and superior contact stability
  • Salt spray exposure of 48hr
  • Operating temperature range from -55°C to +200°C
  • Aluminium alloy body material with electroless nickel finish
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series III
:
Wall Mount Receptacle
:
61Contacts
:
Crimp Pin
:
Bayonet
:
24-61
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Fluid Resistant
:
MIL-DTL-26482 Series II
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

84 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$69.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $69.31
 
25+ $66.14
 
50+ $64.38
 
100+ $62.27
 
250+ $60.16
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.