You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

MS3454W28-22P

Circular Connector, MIL-DTL-5015 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Pin, Threaded

MS3454W28-22P - Circular Connector, MIL-DTL-5015 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Pin, Threaded

The actual product may differ from image shown

Manufacturer Part No:
MS3454W28-22P
Newark Part No.:
80P5550
Product Range
MIL-DTL-5015 Series III
Technical Datasheet:
MS3454W28-22P   Datasheet
See all Technical Docs

Product Overview

The MS3454W28-22P from Aero Electric is MIL-DTL-5015 Series III jam nut receptacle with 6 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture, corrosion and fluid resistant
  • Shell to shell conductivity and superior contact stability
  • Minimum durability of 100 mating cycles and 1000hr salt spray exposure
  • Operating temperature range from -55°C to +175°C
  • Aluminium shell with olive drab cadmium over nickel base
  • Copper alloy crimp pin contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MIL-DTL-5015 Series III

:
Jam Nut Receptacle

:
6Contacts

:
Crimp Pin

:
Threaded

:
28-22

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Fluid Resistant

:
MIL-DTL-5015 Series III

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

With you in 3 business days

Non-Cancelable / Non Returnable

$141.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $141.95
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $131.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $123.22
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $118.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $114.57
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange