You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MS3450L28-11S - 

Circular Connector, MIL-DTL-5015 Series III, Wall Mount Receptacle, 22 Contacts, Crimp Socket

MS3450L28-11S - Circular Connector, MIL-DTL-5015 Series III, Wall Mount Receptacle, 22 Contacts, Crimp Socket

The actual product may differ from image shown

Manufacturer Part No:
MS3450L28-11S
Newark Part No.:
80P5180
Product Range
MIL-DTL-5015 Series III
Technical Datasheet:
MS3450L28-11S   Datasheet
See all Technical Docs

Product Overview

The MS3450L28-11S from Aero Electric is MIL-DTL-5015 Series III wall mount receptacle with 22 contacts. The threaded coupling, environmentally sealed MIL-DTL-5015 Series III connectors with rear-removable crimp contacts was developed to replace the earlier solder type. This redesigned connector is intermateable and intermountable with the MIL-DTL-5015 Series I solder type (MS310*) as well as the MIL-DTL- 83723 Series II (USAF) crimp type and MIL-DTL-5015 Series II Front Release (MS340*). MIL-DTL-5015 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture, corrosion and fluid resistant
  • Shell to shell conductivity and superior contact stability
  • Minimum durability of 100 mating cycles and 96hr salt spray exposure
  • Operating temperature range from -55°C to 200°C
  • Aluminium shell with electroless nickel finish
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-5015 Series III
:
Wall Mount Receptacle
:
22Contacts
:
Crimp Socket
:
Threaded
:
28-11
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
Fluid Resistant
:
MIL-DTL-5015 Series III
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$103.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $103.95
 
10+ $96.56
 
25+ $90.23
 
50+ $87.06
 
100+ $83.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.