You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D38999/26WD19PN
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 19 Contacts, Crimp Pin, Threaded
- Manufacturer:
- AERO ELECTRIC AERO ELECTRIC
- Manufacturer Part No:
- D38999/26WD19PN
- Newark Part No.:
- 98Y5075
- Product Range
- MIL-DTL-38999 Series III
- Technical Datasheet:
- D38999/26WD19PN Datasheet
Product Range Selector (MIL-DTL-38999 Series III)
See all from this product rangeProduct Overview
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 500hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Self locking quick coupling plug eliminates the need for lockwiring
- Operates at extreme temperature range of -65°C to +175°C
- Aluminium alloy body material with olive drab cadmium over electroless nickel base
- Copper alloy crimp pin contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Straight Plug
- :
- 19Contacts
- :
- Crimp Pin
- :
- Threaded
- :
- 15-19
- :
- Aluminium Alloy Body
- :
- Olive Drab Chromate over Cadmium
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- Corrosion Resistant, EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
Available for back order
Supplier Direct Ship
Non-Cancelable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $49.76 | |
25+ | $45.60 | |
50+ | $42.36 | |
100+ | $40.97 | |
250+ | $39.59 |
Pricing is unavailable. Please contact customer services.