You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
D38999/26FG35SN
Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 79 Contacts, Crimp Socket, Threaded
- Manufacturer:
- AERO ELECTRIC AERO ELECTRIC
- Manufacturer Part No:
- D38999/26FG35SN
- Newark Part No.:
- 98Y5004
- Product Range
- MIL-DTL-38999 Series III
- Technical Datasheet:
- D38999/26FG35SN Datasheet
Product Range Selector (MIL-DTL-38999 Series III)
See all from this product rangeProduct Overview
- High reliability, moisture, corrosion and fluid resistant
- Metal to metal bottoming and superior contact stability
- Durability of 500 mating cycles and 48hr salt spray exposure
- Scoop proof to eliminate the possibility of contact damage
- Triple start threaded coupling, crimp removable and rear release
- Self locking quick coupling plug eliminates the need for lockwiring
- Operates at extreme temperature range of -65°C to +200°C
- Aluminium alloy body material with electroless nickel finish
- Copper alloy crimp socket contacts with gold plating
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MIL-DTL-38999 Series III
- :
- Straight Plug
- :
- 79Contacts
- :
- Crimp Socket
- :
- Threaded
- :
- 21-35
- :
- Aluminium Alloy Body
- :
- Electroless Nickel
- :
- Copper Alloy
- :
- Gold
- :
- N
- :
- EMI
- :
- MIL-DTL-38999 Series III
Technical Docs (1)
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 2/8/21
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $85.11 | |
25+ | $81.22 | |
50+ | $79.06 | |
100+ | $76.47 | |
250+ | $73.88 |
Pricing is unavailable. Please contact customer services.