You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

D38999/24WA35SN - 

Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Socket

D38999/24WA35SN - Circular Connector, MIL-DTL-38999 Series III, Jam Nut Receptacle, 6 Contacts, Crimp Socket

The actual product may differ from image shown

Manufacturer Part No:
D38999/24WA35SN
Newark Part No.:
98Y4843
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
D38999/24WA35SN   Datasheet
See all Technical Docs

Product Overview

The D38999/24WA35SN from Aero Electric is MIL-DTL-38999 Series III jam nut receptacle with 6 contacts. MIL-DTL-38999 Series III connectors are newest cylindrical connectors designed for highest performance capabilities used in both general purpose and severe environment applications. Elongated mounting holes permit the Series III connectors to intermount with various existing MIL spec flange mounted receptacles, giving it a design replacement advantage. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes. They are designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture, corrosion and fluid resistant
  • Metal to metal bottoming and superior contact stability
  • Durability of 500 mating cycles and 500hr salt spray exposure
  • Scoop proof to eliminate the possibility of contact damage
  • Triple start threaded coupling, crimp removable and rear release
  • Operates at extreme temperature range of -65°C to +175°C
  • Aluminium alloy body material with olive drab cadmium over electroless nickel base
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information


:
MIL-DTL-38999 Series III

:
Jam Nut Receptacle

:
6Contacts

:
Crimp Socket

:
Threaded

:
9-35

:
Aluminium Alloy Body

:
Olive Drab Chromate over Cadmium

:
Copper Alloy

:
Gold

:
N

:
Corrosion Resistant, EMI

:
MIL-DTL-38999 Series III

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

Non-Cancelable / Non Returnable

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$33.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $33.45
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $30.65
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $28.47
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $27.54
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $26.60
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.