You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

SR661 - 

Current Probe, AC Ammeter, Clamp, 100 mA to 2 kA

SR661 - Current Probe, AC Ammeter, Clamp, 100 mA to 2 kA

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
SR661
Newark Part No.:
79K4052
Technical Datasheet:
SR661   Datasheet
See all Technical Docs

Product Information

:
-
:
BNC
:
2kA
:
100mA
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SR661 is a range selectable probe that offers 3 switch selectable ranges of 20, 200 or 2000Apk (peak). This probe has a voltage output proportional at the current measured in the jaw of the probe. The SR661 has an integral 6.5ft (1.98m) lead terminated by BNC connector. The high accuracy and wide frequency response makes this probe an excellent choice for use with oscilloscopes
  • Measurement range of 100mA to 2000AAC
  • Large jaw opening accommodated conductors up to two 500MCM
  • Improved ergonomic design and easy operation
  • Conforms to IEC1010, 600V, Cat. III
  • Low phase shift for power measurement
  • Designed for DMMs, recorders, loggers, oscilloscopes, power and harmonic meters

Applications

Industrial, Maintenance & Repair, Test & Measurement

Alternatives for SR661

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

5 Further stock expected to ship on 6/10/19

More stock available week commencing 6/3/19

$309.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $309.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note