You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MN185 - 

Current Probe, 4mm Banana Jacks, Current Clamp, 150 A, 50 mA, AEMC Digital Multimeters

MN185 - Current Probe, 4mm Banana Jacks, Current Clamp, 150 A, 50 mA, AEMC Digital Multimeters

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
MN185
Newark Part No.:
79K8078
Product Range
MN100 Series
Technical Datasheet:
MN185   Datasheet
See all Technical Docs

Product Information

:
4mm Banana Jacks
:
Current Clamp
:
150A
:
50mA
:
AEMC Digital Multimeters
:
MN100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MN185 is a high accuracy Mini Probe for measurements to 120AAC and uses a special magnetic core to provide higher accuracy and lower phase shift. The MN185 provides an output signal of 1mA AC/AAC. The output termination are standard 4mm banana jacks. Clothes pin shape makes them ideal for use in tight areas, such as breaker panels, controller panels or outlets. It is used as a traditional current transformer with 1000:1 and provides currents output (mA) for use with DMMs, recorders or instruments with current ranges. It permits True RMS measurements when used with a true RMS instrument.
  • Small, compact and very tough
  • Permits very low AC current measurements
  • Excellent companion to DMMs
  • Jack output termination

Applications

Test & Measurement, Industrial, Maintenance & Repair, Medical, HVAC

Alternatives for MN185

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$139.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $139.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.