You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MN114 - 

Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 10 A, 1 mA

MN114 - Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 10 A, 1 mA

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
MN114
Newark Part No.:
80K5977
Product Range
MN100 Series
Technical Datasheet:
MN114   Datasheet
See all Technical Docs

Product Information

:
4mm Right Angle Banana Plug, Shrouded
:
Current Clamp
:
10A
:
1mA
:
AEMC Digital Multimeters
:
MN100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MN114 is an AC Current Probe with 4mm right angle banana plug (shrouded) meter side connector and current clamp probe side connector. Small, compact and very tough, the 2110.71 is designed for measurements from 1mA to 10AAC. The "clothes pin" shape makes it ideal for use in tight areas, such as breaker panels, controller panels or outlets. They are excellent companions to all DMMs. The model MN114 provides a voltage output proportional to measured current (100mV/A). This voltage output enables instruments with AC voltage ranges to measure, display or log currents. The model MN114 permits true-RMS measurements when used with a true-RMS instrument. The model MN114 is designed to optimize measurements on 5A signals.
  • Small, compact and very tough AC probes
  • Clothes pin shape makes them ideal for tight areas, such as breaker panels/controller panels/outlets
  • Measurements from 1mA to 10A AC
  • Excellent companion to all DMMs
  • Permits very low AC current measurements

Applications

Test & Measurement, Industrial, HVAC, Maintenance & Repair

Contents

AC current probe, User manual.

Alternatives for MN114

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

16 In stock

16 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$199.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $199.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.