You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MN106 - 

Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 170 A, 2 A

MN106 - Current Probe, 4mm Right Angle Banana Plug, Shrouded, Current Clamp, 170 A, 2 A

The actual product may differ from image shown

Manufacturer:
AEMC AEMC
Manufacturer Part No:
MN106
Newark Part No.:
80K5976
Product Range
MN100 Series
Technical Datasheet:
MN106   Datasheet
See all Technical Docs

Product Information

:
4mm Right Angle Banana Plug, Shrouded
:
Current Clamp
:
170A
:
2A
:
AEMC Digital Multimeters
:
MN100 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MN106 is an AC Current Probe designed for measurements from 2 to 150Aac. The clothes pin shape makes it ideal for use in tight areas, such as breaker panels, controller panels or outlets. It is an excellent companion to all DMMs. It works as a traditional current transformer (with a ratio of 1000:1) and provides current outputs (mA) for use with DMMs, recorders or instruments with current ranges. It permits True-RMS measurements when used with a True-RMS instrument.
  • Small, compact and very tough
  • 5Ω Maximum non-inductive load impedance
  • UL94V-0 Flammability rating
  • -10 to 50°C Operating temperature range

Applications

Test & Measurement, HVAC, Industrial, Maintenance & Repair

Alternatives for MN106

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$175.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $175.00
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note