You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AEMC INSTRUMENTS 6417

Earth Ground Tester, Ground Resistance, Current, 0.01ohm to 1500ohm, 2083 Hz

AEMC INSTRUMENTS 6417
×

The actual product may differ from image shown

Manufacturer Part No:
6417
Newark Part No.:
19X0921
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
6417   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Ground Resistance, Current

:
0.01ohm to 1500ohm

:
2083Hz

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

Product Overview

The 6417 is a Clamp-on Ground Resistance Tester measures ground rod and grid resistance and impedance without the use of auxiliary rods. It can be used in multi-grounded systems without disconnecting or de-energizing the ground system under test it. It simply clamps around the grounding electrode or conductor and measures the resistance to ground. By performing measurements on intact ground systems, the user also verifies the quality of the grounding connections and bonds. Resistance and continuity of grounding loops around pads and buildings may also be measured. It includes a high sensitivity measurement function enabling measurement of leakage current flowing to ground or circulating in ground loops from 0.2mA to 40A and resistances from 0.01 to 1500Ω. It also offers battery life information at power-up and auto power-OFF power management. The buzzer and auto power-OFF features may be disabled at any time. There are alarm and data storage functions.
  • Test frequency selection provides more accurate results in inductive environments
  • Touch voltage is displayed to alert user to potential unsafe conditions
  • Loop resistance indication
  • Large multi-function, bright yellow organic display (OLED) is visible in all lighting conditions
  • Selectable test frequency improves accuracy in inductive environments
  • Differentiates between loop and ground resistance measurements
  • Data storage (Ω, A, V and µH with time-stamping) - Stores up to 2000 measurements
  • Easy clamp opening via a force compensation trigger system with 35mm clamp diameter
  • Displays stored measurements on the OLED display or by Bluetooth® to a PC or the Android™ based
  • Alarm function with adjustable set point and buzzer for quick field checks for volts, amps and ohms
  • DataView® software for data storage, real-time display, analysis and report & system configuration

Applications

Test & Measurement, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock Need more?

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/6/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1,960.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ $1,960.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --