Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSL261 CAL D
Newark Part No.12AC6273
Technical Datasheet
28 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $627.840 |
Price for:Each
Minimum: 1
Multiple: 1
$627.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part NoSL261 CAL D
Newark Part No.12AC6273
Technical Datasheet
Meter Side ConnectorBNC Jack
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min100mA
For Use WithAEMC Digital Multimeters, Voltmeters, Oscilloscopes
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The SL261 CAL D from AEMC is an oscilloscopes & BNC terminated probe. This portable 100A peak current probe with insulated BNC output cable that can accurately measure AC or DC current waveforms. The unit has proportional mV output for direct readings on oscilloscopes. Three position slide switch on handle selects ranges and ON/OFF. It is used in oscilloscope applications in industrial or power environments, analysis and measurement of distorted current waveforms and harmonics.
- Calibrated with data AC current probe
- Analyze, measure and accurately display distorted current waveforms and harmonics
- Current range from 100mA to 100AAC/DC
- Direct BNC connection to scope, jaw designed for easy maneuvering in crowded spaces
- 600V CAT III safety standards, protection index of IP 40, 2 degree of pollution
- Compatible with 8333, 8336, 8435 and PEL
- Measuring range of 100mV/A:100mA to 10A peak, 100mV/A: 1 to 100A peak
- Lead length of 6.5ft, clamping diameter of 0.46", weight of 330g
- 55h typical life 9V alkaline NEDA 1604A, 6LR61 battery
- Dimension of 9.09" x 1.42" x 2.65" (231mm x 36mm x 67mm)
Applications
Test & Measurement
Contents
SL261 terminal probe.
Warnings
Do not subject the current probe to water or other liquids.
Technical Specifications
Meter Side Connector
BNC Jack
Current Range Max
100A
For Use With
AEMC Digital Multimeters, Voltmeters, Oscilloscopes
SVHC
No SVHC (16-Jul-2019)
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate