You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

857 - 

Miniature Keyboard, Microcontroller Friendly PS/2 and USB

857 - Miniature Keyboard, Microcontroller Friendly PS/2 and USB
857 - Miniature Keyboard, Microcontroller Friendly PS/2 and USB

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
857
Newark Part No.:
46W0558
Technical Datasheet:
857   Datasheet
See all Technical Docs

Product Information

:
Wired
:
PS/2, USB
:
Mini
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Add a typing interface to your project with this microcontroller-friendly miniature keyboard. This compact PS/2+USB keyboard available is a mere 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm). It's small but usable to make a great accompaniment to either a microcontroller project or a computer such as the Beagle Bone or Raspberry Pi. The keyboard supports either USB or PS/2 interface and will automatically adjust to whichever it’s plugged into (there's an adapter included). Comes with a full QWERTY keyboard, and has a num-lock number pad. Nearly all microcontrollers have existing PS/2 keyboard examples that would work fine with this keyboard. For Arduino users, we tried out PJRC's PS2_Keyboard library with great success - just check the 'simple text' example for which pins you can connect to on your 'duino (on an Uno we used digital pins 2 and 3). We suggest our PS/2 adapter cable to make the wiring easy. Start typing and you'll see the data appear in the serial terminal. 83 Keys
  • Plastic case dimensions: 8. 75” x 4. 65” x 0. 6” (220mm x 118mm x 16mm)
  • Weight: 220 grams
  • USB or PS/2 protocol
  • Cable length: 48 inches / 1. 25m

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

10 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$29.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note