You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

825 - 

Premium Female/Male 'Extension' Jumper Wires, 40 x 3" (75mm)

825 - Premium Female/Male 'Extension' Jumper Wires, 40 x 3" (75mm)

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
825
Newark Part No.:
88W2800
Technical Datasheet:
825   Datasheet
See all Technical Docs

Product Information

:
28AWG
:
Multi-colored
:
40 x 75mm Female / Male Jumper Wires
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Female to male jumper wires are useful for making wire harnesses or jumping between headers on circuit boards. These jumper wires come in a 40-pin ribbon cable that can be pulled apart to make individual jumpers or kept together for a organized wiring harness.
  • 0.1" sockets on either end and fit cleanly next to each other on standard-pitch 0.1" header
  • Each wire is 28AWG (7 strands at 36AWG
  • Length: 3"

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

57 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$3.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.95