You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

642 - 

Development Kit Accessory, DS18B20N Digital Temperature Sensor, High Temperature, Waterproof

642 - Development Kit Accessory, DS18B20N Digital Temperature Sensor, High Temperature, Waterproof

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
642
Newark Part No.:
98Y0225
Technical Datasheet:
642   Datasheet
See all Technical Docs

Product Overview

This is a pre-wired and waterproofed version of the DS18B20 sensor made with a PTFE wire cable. Handy for when you need to measure something far away, or in wet conditions. This sensor is a little more expensive than the other waterproof version we have with a PVC cable because this one can be used up to 125°C - the limit of the sensor itself. Because the sensor signal is digital, you don't get any signal degradation even over long distances! These 1-wire digital temperature sensors are fairly precise (±0. 5°C over much of the range) and can give up to 12 bits of precision from the on-board digital-to-analog converter. They work great with any microcontroller using a single digital pin, and you can even connect multiple ones to the same pin, each one has a unique 64-bit ID burned in at the factory to differentiate them. Usable with 3. 0-5. 0V systems.
  • Cable specs:
  • Stainless steel #316 tube 6mm diameter by ~30mm long (size of stainless steel capsule may vary!)
  • Cable is approx 3 ft. long / 90cm long
  • Contains DS18B20 temperature sensor
  • Three wires - Orange Stripe connects to 3-5V, White connects to ground and Blue Stripe is data.
  • DS18B20 Technical specs:
  • Usable temperature range: -55 to 125°C (-67°F to +257°F)
  • 9 to 12 bit selectable resolution
  • Uses 1-Wire interface- requires only one digital pin for communication
  • Unique 64 bit ID burned into chip
  • Multiple sensors can share one pin
  • ±0. 5°C Accuracy from -10°C to +85°C
  • Temperature-limit alarm system
  • Query time is less than 750ms
  • Usable with 3. 0V to 5. 5V power/data

Product Information

:
-
:
-55°C
:
125°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

59 In stock

59 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/15/19

$14.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.95
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note