You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1463 - 

Add-On Board, NeoPixel Ring, 16 x RGB LED, Integrated Drivers

1463 - Add-On Board, NeoPixel Ring, 16 x RGB LED, Integrated Drivers
1463 - Add-On Board, NeoPixel Ring, 16 x RGB LED, Integrated Drivers

The actual product may differ from image shown

Manufacturer:
ADAFRUIT ADAFRUIT
Manufacturer Part No:
1463
Newark Part No.:
26Y8458
Product Range
Neopixel
Technical Datasheet:
1463   Datasheet
See all Technical Docs

Product Information

:
Lighting
:
Lighting Projects
:
Neopixel
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

6 ultra bright smart LED NeoPixels are arranged in a circle with 1.75" (44.5mm) outer diameter. The rings are \'chainable\' - connect the output pin of one to the input pin of another. Use only one microcontroller pin to control as many as you can chain together! Each LED is addressable as the driver chip is inside the LED. Each one has ~18mA constant current drive so the color will be very consistent even if the voltage varies, and no external choke resistors are required making the design slim. Power the whole thing with 5VDC (4-7V works) and you\'re ready to rock.
  • Dimensions: 44.5mm
  • As of 7/16/204 we are now shipping with a standard-thickness PCB, WS2812B type LEDs and we added an extra ground and power breakout
  • Weight: 3.03g

Contents

NeoPixel 16 LED Ring

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$9.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $9.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.