You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

API-011 - 

Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 300 V

API-011 - Relay Socket, DIN Rail, Screw, 11 Pins, 10 A, 300 V

The actual product may differ from image shown

Manufacturer Part No:
API-011
Newark Part No.:
83K8236
Technical Datasheet:
API-011   Datasheet
See all Technical Docs

Product Information

:
DIN Rail
:
Screw
:
11Pins
:
10A
:
300V
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The API-011 is a 11-pin Octal Style Socket, DIN rail or surface mount, 10A/300V rating, nickel-plated brass contacts. This octal style socket is suitable for use with API 1600G and API 1620G relays.
  • Black break-resistant thermoplastic molding

Applications

Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3 in stock for same day shipping
$11.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.00