You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ASFL1-50.000MHZ-EK-T

Oscillator, 50 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series

ASFL1-50.000MHZ-EK-T - Oscillator, 50 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series
ASFL1-50.000MHZ-EK-T - Oscillator, 50 MHz, 30 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series

The actual product may differ from image shown

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASFL1-50.000MHZ-EK-T
Newark Part No.:
95J9981
Product Range
ASFL1 Series
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
50MHz

:
30ppm

:
SMD, 5mm x 3.2mm

:
3.3V

:
ASFL1 Series

:
-20°C

:
70°C

:
HCMOS / TTL

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The ASFL1 series 5 x 3.2 x 1.3mm 3.3V HCMOS or TTL compatible surface-mount Crystal Clock Oscillator with tri-state function, seam sealed assures high reliability performance and tight stability for high density SMT. The ASFL1 series for use with the CCD clock for VTR camera, equipment connected to PC or PC cards, thin equipment, wireless communication, PDA and laptop computer applications. It is suitable for reflow process.
  • 60% Maximum symmetry
  • 10ms Maximum start-up time
  • 1ps Maximum phase jitter RMS

Applications

Clock & Timing, Portable Devices, Computers & Computer Peripherals, Communications & Networking, Wireless

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,000 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.834

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price Your Price
 
 
1000+ $1.24
$0.834
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $1.23
$0.834
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange