• en español
  • Automotive applications require quality, high-performing components that withstand dynamic conditions and support the ever-increasing demand for smart, interconnected systems. Get your design on the road using Abracon’s frequency control, RF antenna, and power inductor solutions that are optimized for connected vehicle applications such as infotainment, instrument cluster and tire pressure monitoring.

    Applications / markets

    Infotainment & comfort

    Powertrain

    ADAS & monitoring

    Body electronics

    Products

    SMD automotive-grade quartz crystal family

    Key features & benefits
    • AEC-Q200 qualified, IATF 16949 certified, and PPAP ready to ensure quality and reliability.
    • Miniature size and low-profile packages for design flexibility.
    • Hermetically sealed ceramic package assures high precision and reliability.
    • Automotive Grade 0 or 1 (-40°C to 150°C or -40°C to +125°C) to meet durability requirements.
    • Ideal clocking solutions for infotainment systems, comfort control, in-vehicle networking, powertrain & drive control, and power control & conversion.
    Buy now

    AMDLA & AMPLA automotive-grade round wire molded inductors

    Key features & benefits
    • IATF 16949 Certified, AEC-Q200 Qualified, and PPAP Ready to ensure highest levels of quality and reliability
    • Support Automotive Grade 0 or 1 (-55°C to 155°C or -40°C to +125°C)
    • Molded construction for superior magnetic shielding to prevent interference and disruption to neighboring circuitry.
    • High current density for reduced package sizes as small as 3.4 x 3.0 x 1.0 mm
    • Low DCR per cubic mm for better thermal efficiencies
    • Designed for switching frequencies between 100 kHz to 2 MHz
    Buy now

    External antenna solutions

    Key features & benefits
    • Blade, whip, dome, and puck types are available in various sizes to meet form factor requirements.
    • Various mounting options for easy installation: adhesive, knuckle, magnetic, screw, SMA connector
    • Multiple protocol coverage to support numerous applications with one device
    • IP67-rated weather-resistant options are available for increased ruggedness and durability
    • Integrated LNA & filters to boost signal strength & eliminate noise
    • High-performing, energy-efficient MIMO antennas are available for enhanced data rate and Quality of Service (QoS).
    • High gain solutions for increased precision and efficiency
    Buy now

    Patch antenna solutions

    Key features & benefits
    • Active antennas can be customized with a suitable cable and connector
    • Passive antennas can be tuned to operate in the desired frequency band on a custom ground plane
    • Multi-band GNSS patch antennas offer low profile, compact size, ease of manufacturing and low cost.
    • High performance internal stacked patch antennas serve multiple frequency bands such as GPS (L1+L2) and GNSS + SDARS satellite communications for high positioning accuracy
    • Selection includes options with high gain and low VSWR for increased precision and efficiency
    • Various form factors available for design flexibility
    Buy now

    ASDAIG & ASEAIG SMD automotive-grade MHz crystal oscillators

    Key features & benefits
    • AEC-Q200 qualified, IATF 16949 certified, and PPAP ready to ensure quality and reliability
    • 1.25 MHz - 156.25 MHz available frequency range to support the top MHz applications
    • Automotive Grade 1: -40°C to +125°C to meet operational durability requirements
    • Miniature size and low-profile packages for design flexibility
    • Hermetically sealed ceramic package assures high precision and reliability
    Buy now

    ASPIAIG-F & ASPIAIG-Q automotive-grade flat wire molded inductors

    Key features & benefits
    • IATF 16949 Certified, AEC-Q200 Qualified to ensure highest levels of quality and reliability
    • PPAP ready and supported
    • Support Automotive Grade 0 or 1 (-55°C to 155°C or -40°C to +125°C)
    • Saturation current ratings as high as 35A to service higher power applications
    • Molded construction for superior magnetic shielding to prevent interference and disruption to neighboring circuitry
    • Various package sizes (as small as 4.1 x 4.1 x 2.0 mm) available for design flexibility
    • Low DCR per cubic mm for improved thermal efficiencies
    Buy now

    ASPIAIG-S automotive-grade resin shielded wire inductors

    Key features & benefits
    • TS-16949 and AEC-Q200 Qualified to ensure highest levels of quality and reliability
    • PPAP Level 3 available
    • -40°C to +125°C operating temperature range
    • Saturation current ratings as high as 16A to service higher power applications
    • High-reliability resin shielded wire-wound construction reduces EMI
    • Designed for compact conversion with package sizes as small as 4.0 x 4.0 x 3.5 mm
    • High inductance capability – up to 470 μH
    • DCR as low as 2.28 mΩ
    Buy now

    Chip antenna solutions

    Key features & benefits
    • The solutions provide optimal convergence in size, cost and performance
    • Low profile, miniature and compact form factors are available for design flexibility
    • High gain solutions available for increased precision and efficiency
    • Ideal solutions for supporting communication between user and vehicle, services within a close range, and short-range communications
    Buy now