You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

T4N200TW

Thermal Magnetic Circuit Breaker, Molded Case, Tmax T4 Series, 200 A, 3 Pole, 600 VDC, 600 VAC

T4N200TW - Thermal Magnetic Circuit Breaker, Molded Case, Tmax T4 Series, 200 A, 3 Pole, 600 VDC, 600 VAC
T4N200TW - Thermal Magnetic Circuit Breaker, Molded Case, Tmax T4 Series, 200 A, 3 Pole, 600 VDC, 600 VAC
T4N200TW - Thermal Magnetic Circuit Breaker, Molded Case, Tmax T4 Series, 200 A, 3 Pole, 600 VDC, 600 VAC

The actual product may differ from image shown

Manufacturer:
ABB ABB
Manufacturer Part No:
T4N200TW
Newark Part No.:
64Y2379
Product Range
Tmax T4 Series
Technical Datasheet:
T4N200TW   Datasheet
See all Technical Docs

Product Information


:
Tmax T4 Series

:
200A

:
3 Pole

:
600VDC

:
600VAC

:
Panel

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Tmax T4 series low voltage Moulded Case Circuit Breaker with the best performance/size ratio on the market. The possibilities are practically unlimited, thanks to their dedicated and specific ranges, advanced electronics, as well as a complete and standardized range of accessories. The top quality materials and innovative construction techniques used by ABB mean Tmax circuit breaker can guarantee truly exceptional performance. For example, T4 has an interrupting capacity up to 150kA at 480VAC. The series of electronic trip units, equipped with latest generation technology, offers solutions exclusive to ABB. The T4 has the same depth, simplifying their use in switchboards and also have a complete, standardized and unified range of accessories, simplifying selection, making them more flexible and reducing stock item count. The new arcing chambers are produced with a gasifying material and an innovative construction system allows the arc extinction time to be reduced.
  • Double insulation
  • Positive operation
  • Isolation behaviour
  • Electromagnetic compatibility
  • Tropicalization
  • Resistance to shock and vibration

Applications

Industrial, Safety

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/17/20

$1,244.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,244.97
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $1,182.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.