Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-500-0-C
Newark Part No.76H0274
Product RangeTy-Rap Series
Also Known As7TAG009960R0054
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.490 |
| 10+ | $140.840 |
| 25+ | $130.330 |
| 50+ | $118.240 |
Price for:Each
Minimum: 1
Multiple: 1
$164.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoSRPE-500-0-C
Newark Part No.76H0274
Product RangeTy-Rap Series
Also Known As7TAG009960R0054
Technical Datasheet
External Diameter - Imperial0.5"
External Diameter - Metric12.7mm
Wrap MaterialPolyethylene
Wrap ColorBlack
Reel Length (Imperial)100ft
Reel Length (Metric)30.48m
Bundle Dia Min - Imperial0.375"
Bundle Dia Max - Imperial4"
Bundle Dia Min - Metric9.525mm
Bundle Dia Max - Metric101.6mm
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The SRPE-500-0-C is a Spiral Wrap made of weatherable polyethylene. Install with gaps for greater flexibility or butted together for maximum abrasion resistance, insulation and rigidity.
- Perfect for protection of bundles from 0.063 to 7" diameters
- Reverse cut style
- UL94HB Flammability
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.5"
Wrap Material
Polyethylene
Reel Length (Imperial)
100ft
Bundle Dia Min - Imperial
0.375"
Bundle Dia Min - Metric
9.525mm
Product Range
Ty-Rap Series
External Diameter - Metric
12.7mm
Wrap Color
Black
Reel Length (Metric)
30.48m
Bundle Dia Max - Imperial
4"
Bundle Dia Max - Metric
101.6mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate