Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-1030C-WN
Newark Part No.09R2199
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoEZ-1030C-WN
Newark Part No.09R2199
Technical Datasheet
Label Tape TypeAdhesive
Tape Length-
Tape Width25.4mm
Tape MaterialNylon (Polyamide)
Label Tape ColorWhite
For Use WithThomas & Betts Thermal Label Printers
Product Range-
SVHCTo Be Advised
Technical Specifications
Label Tape Type
Adhesive
Tape Width
25.4mm
Label Tape Color
White
Product Range
-
Tape Length
-
Tape Material
Nylon (Polyamide)
For Use With
Thomas & Betts Thermal Label Printers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
