You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

9521-EU - 

Cable Gland, M20, 6.3 mm, 9.5 mm, Steel, Metallic

9521-EU - Cable Gland, M20, 6.3 mm, 9.5 mm, Steel, Metallic

The actual product may differ from image shown

Manufacturer Part No:
9521-EU
Newark Part No.:
99K1298
Technical Datasheet:
9521-EU   Datasheet
See all Technical Docs

Product Information

:
-
:
M20
:
6.3mm
:
9.5mm
:
Steel
:
Metallic
:
IP65
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9521-EU is a straight metallic Cable Gland made of zinc-plated steel with metric (I.S.O.) M20 thread and neoprene seal. Special construction prevents twisting and ensures effective strain relief and features high performance metal cable fittings.
  • Easy to install
  • -35 to 105°C Temperature range
  • E-13938 UL certified

Applications

Maintenance & Repair, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 9/23/19

$5.29

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.29
 
10+ $5.08
 
25+ $4.98
 
50+ $4.90
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note