You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3304 - 

Cable Gland, 2-Screws, Electro Zinc Plated, 17.53 mm, 17.78 mm, Steel, Metallic

3304 - Cable Gland, 2-Screws, Electro Zinc Plated, 17.53 mm, 17.78 mm, Steel, Metallic
3304 - Cable Gland, 2-Screws, Electro Zinc Plated, 17.53 mm, 17.78 mm, Steel, Metallic

The actual product may differ from image shown

Manufacturer Part No:
3304
Newark Part No.:
94F1116
Technical Datasheet:
3304   Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
17.53mm
:
17.78mm
:
Steel
:
Metallic
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3304 is a sheathed cable fitting Two-screw Connector made of steel with zinc plating. The device protect the cable sheath and wire insulation. Because saddle is threaded, screws do not travel or extend beyond the connector body as it is clamped to the cable.
  • Extra lip on saddle closes unused part of connector opening

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/2/19

$111.54

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $111.54
 
5+ $98.90
 
10+ $90.72