You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

575200B00000G

Heat Sink, Square, PCB, Snap Down, 60 °C/W, TO-92, 15.29 mm, 18.29 mm, 18.29 mm

575200B00000G - Heat Sink, Square, PCB, Snap Down, 60 °C/W, TO-92, 15.29 mm, 18.29 mm, 18.29 mm

The actual product may differ from image shown

Manufacturer Part No:
575200B00000G
Newark Part No.:
12N1434
Technical Datasheet:
575200B00000G   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60°C/W

:
TO-92

:
15.29mm

:
18.29mm

:
18.29mm

:
-

:
Aluminium

:
0.6"

:
0.72"

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The 575200B00000G is a 18.29 x 15.29mm slip-on Heat Sink made of aluminum with black anodized finish. This board level heat sink features vertical mount orientation and is suitable for use with TO-92 device.

Applications

Industrial, Consumer Electronics

Alternatives for 575200B00000G

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

Available in quantity shown

To order more than shown inventory, contact sales

2 in stock for same day shipping
$1.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.25