8 Products Found
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
B82559A0222A013
B82559A0222A013 - Power Inductor (SMD), 2.15 µH, Shielded, 15 A, B82559 Series, 13mm x 10.7mm x 4.95mm

96K7719

EPCOS - Power Inductor (SMD), 2.15 µH, Shielded, 15 A, B82559 Series, 13mm x 10.7mm x 4.95mm

INDUCTOR, SHIELDED, 2.15UH, 15A, SMD; Inductance:2.15µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):15A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 4.95mm; No. of Pins:2 RoHS Compliant: Yes

567 in stock

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 5/6/19

Each (Supplied on Cut Tape)

Delivery in 5-7 business days from our UK warehouse for in stock items

1+ $3.26 10+ $3.01 25+ $2.67 50+ $2.34 100+ $2.00 250+ $1.83 500+ $1.66 More Pricing...

Add
Min: 1 Mult: 1
B82559A7103A025
B82559A7103A025 - Power Inductor (SMD), 10 µH, Shielded, 24 A, B82559 Series, 25.3mm x 23.5mm x 10mm

13P2783

EPCOS - Power Inductor (SMD), 10 µH, Shielded, 24 A, B82559 Series, 25.3mm x 23.5mm x 10mm

INDUCTOR, SHIELDED, 10UH, 24A, SMD; Inductance:10µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):24A; Product Range:B82559 Series; Power Inductor Case:25.3mm x 23.5mm x 10mm; DC Resistance Max:- RoHS Compliant: Yes

138 in stock

+ Check Stock & Lead Times

138 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1
B82559A0112A013
B82559A0112A013 - Power Inductor (SMD), 1.1 µH, Shielded, 20 A, B82559 Series, 13mm x 10.7mm x 4.95mm

59T9596

EPCOS - Power Inductor (SMD), 1.1 µH, Shielded, 20 A, B82559 Series, 13mm x 10.7mm x 4.95mm

INDUCTOR, SHIELDED, 1.1UH, 20A, SMD; Inductance:1.1µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):20A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 4.95mm; DC Resistance Max:- RoHS Compliant: Yes

272 in stock

+ Check Stock & Lead Times

272 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each (Supplied on Cut Tape)

Available in quantity shown
Add
Min: 1 Mult: 1
B82559A3232A025
B82559A3232A025 - Power Inductor (SMD), 2.3 µH, Shielded, 41 A, B82559 Series, 25.3mm x 23.5mm x 11.95mm

13P2778

EPCOS - Power Inductor (SMD), 2.3 µH, Shielded, 41 A, B82559 Series, 25.3mm x 23.5mm x 11.95mm

INDUCTOR, SHIELDED, 2.3UH, 41A, SMD; Inductance:2.3µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):41A; Product Range:B82559 Series; Power Inductor Case:25.3mm x 23.5mm x 11.95mm; No. of Pins:2PinsRoHS Compliant: Yes

209 in stock

+ Check Stock & Lead Times

209 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1
B82559A0242A013
B82559A0242A013 - Power Inductor (SMD), 2.4 µH, Shielded, 16.5 A, B82559 Series, 13mm x 10.7mm x 5.95mm

59T9597

EPCOS - Power Inductor (SMD), 2.4 µH, Shielded, 16.5 A, B82559 Series, 13mm x 10.7mm x 5.95mm

INDUCTOR, SHIELDED, 2.4UH, 16.5A, SMD; Inductance:2.4µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):16.5A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 5.95mm RoHS Compliant: Yes

163 in stock

+ Check Stock & Lead Times

163 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each (Supplied on Cut Tape)

Available in quantity shown

1+ $3.28 10+ $3.04 25+ $2.77 50+ $2.50 100+ $2.23 250+ $2.00 More Pricing...

Add
Min: 1 Mult: 1
B82559A0302A013
B82559A0302A013 - Power Inductor (SMD), 3 µH, Shielded, 13 A, B82559 Series, 13mm x 10.7mm x 4.95mm

69K9720

EPCOS - Power Inductor (SMD), 3 µH, Shielded, 13 A, B82559 Series, 13mm x 10.7mm x 4.95mm

INDUCTOR, SHIELDED, 3UH, 13A, SMD; Inductance:3µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):13A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 4.95mm; DC Resistance Max:- RoHS Compliant: Yes

499 in stock

+ Check Stock & Lead Times

499 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each (Supplied on Cut Tape)

Available in quantity shown
Add
Min: 1 Mult: 1
B82559A0392A013
B82559A0392A013 - Power Inductor (SMD), 3.9 µH, Shielded, 12 A, B82559 Series, 13mm x 10.7mm x 5.95mm

96K7722

EPCOS - Power Inductor (SMD), 3.9 µH, Shielded, 12 A, B82559 Series, 13mm x 10.7mm x 5.95mm

INDUCTOR, SHIELDED, 3.9UH, 12A, SMD; Inductance:3.9µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 5.95mm; DC Resistance Max:- RoHS Compliant: Yes

Awaiting Delivery
Contact us for more availability or to purchase on backorder

+ Check Stock & Lead Times

5-7 business days shipping for in stock items

More stock available week commencing 5/27/19

Each (Supplied on Cut Tape)

Delivery in 5-7 business days from our UK warehouse for in stock items

1+ $3.40 10+ $3.15 25+ $2.88 50+ $2.61 100+ $2.34 250+ $2.10 More Pricing...

Add
Min: 1 Mult: 1
B82559A0112A013
B82559A0112A013 - Power Inductor (SMD), 1.1 µH, Shielded, 20 A, B82559 Series, 13mm x 10.7mm x 4.95mm

69K9716

EPCOS - Power Inductor (SMD), 1.1 µH, Shielded, 20 A, B82559 Series, 13mm x 10.7mm x 4.95mm

INDUCTOR, SHIELDED, 1.1UH, 20A, SMD; Inductance:1.1µH; RMS Current (Irms):-; Inductor Construction:Shielded; Saturation Current (Isat):20A; Product Range:B82559 Series; Power Inductor Case:13mm x 10.7mm x 4.95mm; DC Resistance Max:- RoHS Compliant: Yes

0

+ Check Stock & Lead Times
    More stock available week commencing 5/20/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each (Supplied on Full Reel)

Non-Cancelable / Non Returnable

750+ $1.44 1500+ $1.40 3000+ $1.36 4500+ $1.31

Add
Min: 750 Mult: 750