2 Products Found
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
FLUKE 279 FC/IFLEX
FLUKE 279 FC/IFLEX - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 2500 A, 1000 V, 600 mV

79Y3753

FLUKE - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 2500 A, 1000 V, 600 mV

THERMAL IMAGING MULTIMETER, 36 X 27DEG; IR Resolution:80 x 60; Field of View (H X V):36° x 27°; Current Measure AC / DC Max:2.5kA; Current Measure AC / DC Min:-; Voltage Measure AC / DC Max:1kV; Voltage Measure AC / DC Min:600mV

3 in stock

+ Check Stock & Lead Times

3 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 2/4/19

Each

1+ $999.99

Add
Min: 1 Mult: 1
FLUKE-279FC
FLUKE-279FC - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

79Y3754

FLUKE - Thermal Multimeter, True RMS, 80 x 60 IR Resolution, 36° x 27°, 1000 V, 600 mV

THERMAL IMAGING MULTIMETER, 36 X 27DEG; IR Resolution:80 x 60; Field of View (H X V):36° x 27°; Current Measure AC / DC Max:999.9A; Current Measure AC / DC Min:-; Voltage Measure AC / DC Max:1kV; Voltage Measure AC / DC Min:600mV

No Longer Manufactured