2 Products Found
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
PJRAN1X1U03AUX
PJRAN1X1U03AUX - RCA (Phono) Audio / Video Connector, 1 Position, 2 Contacts, Jack, Gold Plated Contacts

62AC8869

SWITCHCRAFT/CONXALL - RCA (Phono) Audio / Video Connector, 1 Position, 2 Contacts, Jack, Gold Plated Contacts

RCA CONNECTOR, JACK, 1POS, 8.3MM, RED; No. of Contacts:1Contacts; Gender:Jack; Contact Plating:Gold Plated Contacts; Connector Body Material:Copper Alloy Body; Connector Colour:Red; External Diameter:8.3mm; Product Range:PJRA Series RoHS Compliant: No

390 in stock

+ Check Stock & Lead Times

390 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 6/24/19

Each

Add
Min: 1 Mult: 1
ST10UC1
ST10UC1 - DC Power Connector, In Line, Jack, 11 A, 1.9 mm, 41.5 mm, Cable Mount, Stud

43AC1929

SWITCHCRAFT/CONXALL - DC Power Connector, In Line, Jack, 11 A, 1.9 mm, 41.5 mm, Cable Mount, Stud

DCPOWER, JACK, 11A, 24V; Gender:Jack; Current Rating:11A; Pin Diameter:1.9mm; Barrel Length:41.5mm; Connector Mounting:Cable Mount; Contact Termination Type:Stud; Barrel Inner Diameter:5.84mm; Barrel Outer Diameter:14.61mm RoHS Compliant: Yes

100 in stock

+ Check Stock & Lead Times

100 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1