7 Products Found
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
CB10-KIT
CB10-KIT - Bundle Kit, Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector

02P7524

EXTECH INSTRUMENTS - Bundle Kit, Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector

CIRCUIT BREAKER KIT; Kit Contents:CB10 Circuit Breaker Finder, CT20 Continuity Tester / Wire Tracer, DV20 AC Voltage Detector; Product Range:- RoHS Compliant: NA

3 in stock

+ Check Stock & Lead Times

3 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 2/4/19

Each

Add
Min: 1 Mult: 1
45158
45158 - Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -15 °C, 50 °C, 10% to 95%, 133 mm

27K9893

EXTECH INSTRUMENTS - Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -15 °C, 50 °C, 10% to 95%, 133 mm

ANEMOMETER, 0.5-28M/S, 10%RH TO 95%RH; Air Velocity Range:0.5m/s to 28m/s; Beaufort Force:1BF to 17BF; Operating Temperature Min:-15°C; Operating Temperature Max:50°C; Relative Humidity Range:10% to 95%; External Height:133mm RoHS Compliant: NA

6 in stock

+ Check Stock & Lead Times

6 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $159.99

Add
Min: 1 Mult: 1
BR150
BR150 - Inspection, Camera, 9 mm Camera Head, 640 x 480 Pixels

04X5323

EXTECH INSTRUMENTS - Inspection, Camera, 9 mm Camera Head, 640 x 480 Pixels

VIDEO BORESCOPE INSPECTION CAMERA, 9MM; Product Range:-; Camera Head Diameter:9mm; Resolution:640 x 480 Pixels; Magnification:-; Output Connection:- RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 2/4/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $149.99

Add
Min: 1 Mult: 1
45118
45118 - Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -18 °C, 50 °C, 133 mm

27K9892

EXTECH INSTRUMENTS - Anemometer, 0.5m/s to 28m/s, 1BF to 17BF, -18 °C, 50 °C, 133 mm

METER, AIR VELOCITY, 28M/S; Air Velocity Range:0.5m/s to 28m/s; Beaufort Force:1BF to 17BF; Operating Temperature Min:-18°C; Operating Temperature Max:50°C; Relative Humidity Range:-; External Height:133mm; External Width:70mm RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 2/4/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $119.99

Add
Min: 1 Mult: 1
IR260
IR260 - IR / Infrared Thermometer, -20°C to +400°C, 2 %, 0 °C, 40 °C

95Y3209

EXTECH INSTRUMENTS - IR / Infrared Thermometer, -20°C to +400°C, 2 %, 0 °C, 40 °C

INFRARED THERMOMETER, -20 TO 400 DEG C; Temperature Measuring Range:-20°C to +400°C; Accuracy %:2%; Operating Temperature Min:0°C; Operating Temperature Max:40°C; Product Range:-

0

+ Check Stock & Lead Times
    More stock available week commencing 2/11/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $69.99

Add
Min: 1 Mult: 1
MO290
MO290 - Moisture Meter, 0% to 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm

71P2409

EXTECH INSTRUMENTS - Moisture Meter, 0% to 99.9%, 0.1 %, -20 °C, 170 °C, 165 mm, 38 mm

MOISTURE METER, PINLESS, 0% to 99.9%, 0.1%; Moisture Content:0% to 99.9%; Resolution %:0.1%; Operating Temperature Min:-20°C; Operating Temperature Max:170°C; External Height:165mm; External Depth:38mm; External Width:70mm RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 4/1/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $539.00

Add
Min: 1 Mult: 1
MO210
MO210 - Moisture Meter, 0.2% to 2%, 6% to 44%, 0 °C, 40 °C, 130 mm, 25 mm

61M0924

EXTECH INSTRUMENTS - Moisture Meter, 0.2% to 2%, 6% to 44%, 0 °C, 40 °C, 130 mm, 25 mm

MOISTURE METER, POCKET, 6% to 44%; Moisture Content:0.2% to 2%, 6% to 44%; Resolution %:-; Operating Temperature Min:0°C; Operating Temperature Max:40°C; External Height:130mm; External Depth:25mm; External Width:40mm RoHS Compliant: NA

0

+ Check Stock & Lead Times
    More stock available week commencing 2/4/19

Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $99.99

Add
Min: 1 Mult: 1