4 Products Found
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
ACI4410HH
ACI4410HH - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

23T2148

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

AXIAL FAN, 225MM, 115VAC, 105.9 CFM, 42dBA; Supply Voltage:115V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball RoHS Compliant: Yes

73 in stock

+ Check Stock & Lead Times

73 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 10/14/19

Each

Add
Min: 1 Mult: 1
ACI4420H
ACI4420H - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

23T2149

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

AXIAL FAN, 225MM, 230VAC, 94.1 CFM, 39dBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:39dBA; Flow Rate - Imperial:94.2cu.ft/min; Flow Rate - Metric:160m³/h; Bearing Type:Ball RoHS Compliant: Yes

22 in stock

+ Check Stock & Lead Times

22 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1
ACI4420HH
ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

23T2150

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

AXIAL FAN, 225MM, 230VAC, 105.9 CFM, 42dBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball RoHS Compliant: Yes

8 in stock

+ Check Stock & Lead Times

8 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1
ACI4420ML
ACI4420ML - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 25 dBA, 59 cu.ft/min

96Y7721

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 25 dBA, 59 cu.ft/min

AXIAL FAN, 119MM, 230VAC, 59CFM, 25DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:25dBA; Flow Rate - Imperial:59cu.ft/min; Flow Rate - Metric:100m³/h; Bearing Type:Ball RoHS Compliant: Yes

31 in stock

+ Check Stock & Lead Times

31 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1