5 Products Found
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
ACI4410HH
ACI4410HH - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

23T2148

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 115 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

AXIAL FAN, 225MM, 115VAC, 105.9 CFM, 42dBA; Supply Voltage:115V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball RoHS Compliant: Yes

30 in stock

+ Check Stock & Lead Times

30 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 12/30/19

Each

Add
Min: 1 Mult: 1
ACI4420ML
ACI4420ML - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 25 dBA, 59 cu.ft/min

96Y7721

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 25 dBA, 59 cu.ft/min

AXIAL FAN, 119MM, 230VAC, 59CFM, 25DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:25dBA; Flow Rate - Imperial:59cu.ft/min; Flow Rate - Metric:100m³/h; Bearing Type:Ball RoHS Compliant: Yes

2 in stock

+ Check Stock & Lead Times

2 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown

1+ $79.07 5+ $75.42 10+ $72.09

Add
Min: 1 Mult: 1
ACI4420N
ACI4420N - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 36 dBA, 86 cu.ft/min

85W2389

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 36 dBA, 86 cu.ft/min

AXIAL FAN, 119MM, 230VAC, 86CFM, 36DBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:36dBA; Flow Rate - Imperial:86cu.ft/min; Flow Rate - Metric:147m³/h; Bearing Type:Ball RoHS Compliant: Yes

0

+ Check Stock & Lead Times
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Each

Supplier Direct Ship

36+ $65.05

Add
Min: 36 Mult: 1
ACI4420H
ACI4420H - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

23T2149

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 39 dBA, 94.2 cu.ft/min

AXIAL FAN, 225MM, 230VAC, 94.1 CFM, 39dBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:39dBA; Flow Rate - Imperial:94.2cu.ft/min; Flow Rate - Metric:160m³/h; Bearing Type:Ball RoHS Compliant: Yes

0

+ Check Stock & Lead Times
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Each

Supplier Direct Ship

36+ $74.30

Add
Min: 36 Mult: 25
ACI4420HH
ACI4420HH - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

23T2150

EBM-PAPST - Axial Fan, ACi 4400 Series, IP20, 230 V, AC, 119 mm, 38 mm, 42 dBA, 105.9 cu.ft/min

AXIAL FAN, 225MM, 230VAC, 105.9 CFM, 42dBA; Supply Voltage:230V; Current Type:AC; Fan Frame Size:119mm; External Depth:38mm; Noise Rating:42dBA; Flow Rate - Imperial:105.9cu.ft/min; Flow Rate - Metric:175m³/h; Bearing Type:Ball RoHS Compliant: Yes

0

+ Check Stock & Lead Times
Supplier Direct Ship products that show available inventory, are in stock at the supplier and will ship directly from the supplier within 2-3 business days.

Each

Supplier Direct Ship

36+ $74.30

Add
Min: 36 Mult: 25