4 Products Found
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
K2E200-AD20-01
K2E200-AD20-01 - Axial Fan, K2E200-AD Series, IP44, 230 V, AC, 245.5 mm, 90 mm, 544 cu.ft/min

01AC7471

EBM-PAPST - Axial Fan, K2E200-AD Series, IP44, 230 V, AC, 245.5 mm, 90 mm, 544 cu.ft/min

AXIAL FAN, 200MM, 230VAC, 544CFM; Supply Voltage:230V; Current Type:AC; Fan Frame Size:245.5mm; External Depth:90mm; Noise Rating:-; Flow Rate - Imperial:544cu.ft/min; Flow Rate - Metric:15.4m³/min; Bearing Type:Ball; IP Rating:IP44 RoHS Compliant: Yes

9 in stock

+ Check Stock & Lead Times

9 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 10/21/19

Each

1+ $142.12 5+ $140.70 10+ $139.28 25+ $137.85

Add
Min: 1 Mult: 1
K2E200-AD08-02
K2E200-AD08-02 - Axial Fan, K2E200-AD Series, IP44, 115 V, AC, 245.5 mm, 90 mm, 550 cu.ft/min

01AC7470

EBM-PAPST - Axial Fan, K2E200-AD Series, IP44, 115 V, AC, 245.5 mm, 90 mm, 550 cu.ft/min

AXIAL FAN, 200MM, 115VAC, 550CFM; Supply Voltage:115V; Current Type:AC; Fan Frame Size:245.5mm; External Depth:90mm; Noise Rating:-; Flow Rate - Imperial:550cu.ft/min; Flow Rate - Metric:15.58m³/min; Bearing Type:Ball; IP Rating:IP44RoHS Compliant: Yes

9 in stock

+ Check Stock & Lead Times

9 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 10/21/19

Each

1+ $181.64 5+ $179.83 10+ $178.00 25+ $176.19

Add
Min: 1 Mult: 1
K3G200-AD11-02
K3G200-AD11-02 - Axial Fan, K3G200-AD Series, IP54, 115 V, AC, 245.5 mm, 90 mm, 506 cu.ft/min

01AC7472

EBM-PAPST - Axial Fan, K3G200-AD Series, IP54, 115 V, AC, 245.5 mm, 90 mm, 506 cu.ft/min

AXIAL FAN, 200MM, 115VAC, 506CFM; Supply Voltage:115V; Current Type:AC; Fan Frame Size:245.5mm; External Depth:90mm; Noise Rating:-; Flow Rate - Imperial:506cu.ft/min; Flow Rate - Metric:14.32m³/min; Bearing Type:Ball; IP Rating:IP54RoHS Compliant: Yes

10 in stock

+ Check Stock & Lead Times

10 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1
K3G200-AD21-01
K3G200-AD21-01 - Axial Fan, K3G200-AD Series, IP54, 230 V, AC, 245.5 mm, 90 mm, 547 cu.ft/min

01AC7473

EBM-PAPST - Axial Fan, K3G200-AD Series, IP54, 230 V, AC, 245.5 mm, 90 mm, 547 cu.ft/min

AXIAL FAN, 200MM, 230VAC, 547CFM; Supply Voltage:230V; Current Type:AC; Fan Frame Size:245.5mm; External Depth:90mm; Noise Rating:-; Flow Rate - Imperial:547cu.ft/min; Flow Rate - Metric:15.48m³/min; Bearing Type:Ball; IP Rating:IP54RoHS Compliant: Yes

10 in stock

+ Check Stock & Lead Times

10 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

Each

Available in quantity shown
Add
Min: 1 Mult: 1