1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Pluggable Terminal Blocks
                                                                                                    Print Page

                                                                                                    1825501

                                                                                                    TERMINAL BLOCK, PLUGGABLE, 2POS, 12AWG

                                                                                                    PHOENIX CONTACT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PHOENIX CONTACT 1825501
                                                                                                    PHOENIX CONTACT 1825501
                                                                                                    PHOENIX CONTACT 1825501
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1825501
                                                                                                    Newark Part No.88W4920
                                                                                                    Product RangeIC
                                                                                                    Also Known As1825501, GTIN UPC EAN: 4017918049669
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    47 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$8.320
                                                                                                    10+$8.070
                                                                                                    50+$7.600
                                                                                                    100+$7.030
                                                                                                    250+$6.530
                                                                                                    500+$6.230
                                                                                                    1000+$5.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $8.32
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PHOENIX CONTACT
                                                                                                    ManufacturerPHOENIX CONTACT
                                                                                                    Manufacturer Part No1825501
                                                                                                    Newark Part No.88W4920
                                                                                                    Product RangeIC
                                                                                                    Also Known As1825501, GTIN UPC EAN: 4017918049669
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Pitch Spacing5.08mm
                                                                                                    No. of Positions2Positions
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Wire Size (AWG)24AWG to 12AWG
                                                                                                    Wire Size AWG Max12AWG
                                                                                                    Conductor Area CSA2.5mm²
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current12A
                                                                                                    Rated Voltage320V
                                                                                                    Product RangeIC
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The IC series Printed-Circuit Board Connector with 5 to 7.62mm pitch and a screw connection. It has gold-plated contacts to ensure transfer quality remains stable over the long term. The inverted connector with pin contacts for touch-proof device outputs or free-hanging cable/cable connections. It can be combined with inverted headers and connectors for shock-proof applications.

                                                                                                    • Well-known connection principle allows worldwide use
                                                                                                    • Easy PCB replacement thanks to plug-in modules
                                                                                                    • Screwable flange for superior mechanical stability
                                                                                                    • Can be combined with the MSTB 2,5 range
                                                                                                    • Versions with and without a screw flange
                                                                                                    • Higher numbers of positions up to 24-position

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    5.08mm

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    Wire Size AWG Max

                                                                                                    12AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    320V

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    No. of Positions

                                                                                                    2Positions

                                                                                                    Wire Size (AWG)

                                                                                                    24AWG to 12AWG

                                                                                                    Conductor Area CSA

                                                                                                    2.5mm²

                                                                                                    Rated Current

                                                                                                    12A

                                                                                                    Product Range

                                                                                                    IC

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)