1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Power Management ICs - PMIC
                                                                                                    4. DC / DC Power Management
                                                                                                    5. DC / DC Inductorless Charge Pumps
                                                                                                    Print Page

                                                                                                    ICL7660CSA+

                                                                                                    DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5V to 10V, 3V to 20V/20mA Out,SOIC-8

                                                                                                    Date/Lot Code

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES ICL7660CSA+
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7660CSA+
                                                                                                    Newark Part No.78Y4843
                                                                                                    Product RangeMAX1044; ICL7660
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,786 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$5.160
                                                                                                    10+$3.920
                                                                                                    25+$3.630
                                                                                                    50+$3.450
                                                                                                    100+$3.290
                                                                                                    300+$3.150
                                                                                                    500+$3.030
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $5.16
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoICL7660CSA+
                                                                                                    Newark Part No.78Y4843
                                                                                                    Product RangeMAX1044; ICL7660
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Case / PackageNSOIC
                                                                                                    Output TypeAdjustable
                                                                                                    No. of Pins8Pins
                                                                                                    Output Current Max20mA
                                                                                                    Output Current Max20mA
                                                                                                    DC / DC Converter IC CaseNSOIC
                                                                                                    Fixed Output Voltage Nom-
                                                                                                    Adjustable Output Voltage Min-
                                                                                                    Output Current20mA
                                                                                                    Adjustable Output Voltage Max-
                                                                                                    Input Voltage Min1.5V
                                                                                                    Input Voltage Max10V
                                                                                                    TopologyDivider, Doubler, Inverting, Multiplier
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max70°C
                                                                                                    Product RangeMAX1044; ICL7660
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ICL7660CSA+ is a switched-capacitor Voltage Converter. The monolithic, CMOS switched-capacitor voltage converter that invert, double, divide or multiply a positive input voltage. They are pin compatible with the industry-standard ICL7660 and LTC1044. Operation is guaranteed from 1.5V to 10V with no external diode over the full temperature range. They deliver 10mA with a 0.5V output drop. The ICL7660 combine low quiescent current and high efficiency. Oscillator control circuitry and four power MOSFET switches are included on-chip.

                                                                                                    • 98% Typical power-conversion efficiency
                                                                                                    • No-load supply current of 200µA maximum at 5V
                                                                                                    • No external diode required for higher-voltage operation

                                                                                                    Applications

                                                                                                    Power Management, Communications & Networking, Test & Measurement, Metering

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    IC Case / Package

                                                                                                    NSOIC

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    Fixed Output Voltage Nom

                                                                                                    -

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Input Voltage Min

                                                                                                    1.5V

                                                                                                    Topology

                                                                                                    Divider, Doubler, Inverting, Multiplier

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    MAX1044; ICL7660

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Output Type

                                                                                                    Adjustable

                                                                                                    Output Current Max

                                                                                                    20mA

                                                                                                    DC / DC Converter IC Case

                                                                                                    NSOIC

                                                                                                    Adjustable Output Voltage Min

                                                                                                    -

                                                                                                    Adjustable Output Voltage Max

                                                                                                    -

                                                                                                    Input Voltage Max

                                                                                                    10V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    70°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for ICL7660CSA+

                                                                                                    2 Products Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code